
M0947-B-3-B-5 | |
|---|---|
DigiKey Part Number | 1772-3577-ND |
Manufacturer | |
Manufacturer Product Number | M0947-B-3-B-5 |
Description | ROUND SPACER BRASS 13MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.512" (13.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.618" (15.70mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 5 | 3,76600 € | 18,83 € |
| 10 | 3,54100 € | 35,41 € |
| 25 | 3,27800 € | 81,95 € |
| 50 | 3,10440 € | 155,22 € |
| 100 | 2,94880 € | 294,88 € |
| 250 | 2,76780 € | 691,95 € |
| 500 | 2,64732 € | 1.323,66 € |
| 1.000 | 2,53936 € | 2.539,36 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,33610 € |

