
2172-632-N | |
|---|---|
DigiKey Part Number | 1772-3978-ND |
Manufacturer | |
Manufacturer Product Number | 2172-632-N |
Description | HEX STANDOFF #6-32 NYLON 14.29MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.563" (14.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 5 | 2,47400 € | 12,37 € |
| 10 | 2,32000 € | 23,20 € |
| 25 | 2,14240 € | 53,56 € |
| 50 | 2,02440 € | 101,22 € |
| 100 | 1,91880 € | 191,88 € |
| 250 | 1,79616 € | 449,04 € |
| 500 | 1,71460 € | 857,30 € |
| 1.000 | 1,64151 € | 1.641,51 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,52110 € |

