
2118-632-AL | |
|---|---|
DigiKey Part Number | 1772-3761-ND |
Manufacturer | |
Manufacturer Product Number | 2118-632-AL |
Description | HEX STANDOFF #6-32 ALUM 34.93MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.375" (34.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.375" (34.93mm) | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 5 | 2,43600 € | 12,18 € |
| 10 | 2,28500 € | 22,85 € |
| 25 | 2,11040 € | 52,76 € |
| 50 | 1,99460 € | 99,73 € |
| 100 | 1,89110 € | 189,11 € |
| 250 | 1,77072 € | 442,68 € |
| 500 | 1,69064 € | 845,32 € |
| 1.000 | 1,61888 € | 1.618,88 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,46060 € |

