
2109T-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-3822-ND |
Manufacturer | |
Manufacturer Product Number | 2109T-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 21.43MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.844" (21.43mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.844" (21.43mm) | |
Length - Overall | 0.844" (21.43mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,30400 € | 6,52 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,12040 € | 28,01 € |
| 50 | 1,05520 € | 52,76 € |
| 100 | 0,99710 € | 99,71 € |
| 250 | 0,92944 € | 232,36 € |
| 500 | 0,88448 € | 442,24 € |
| 1.000 | 0,84421 € | 844,21 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

