



2111-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1444-ND |
Manufacturer | |
Manufacturer Product Number | 2111-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 15/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.938" (23.83mm) 15/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2111-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.938" (23.83mm) 15/16" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,50000 € | 12,50 € |
| 50 | 0,46940 € | 23,47 € |
| 100 | 0,44170 € | 44,17 € |
| 250 | 0,40976 € | 102,44 € |
| 500 | 0,38850 € | 194,25 € |
| 1.000 | 0,36947 € | 369,47 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |






