
2108-832-SS | |
|---|---|
DigiKey Part Number | 1772-3435-ND |
Manufacturer | |
Manufacturer Product Number | 2108-832-SS |
Description | HEX STANDOFF #8-32 SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,50000 € | 12,50 € |
| 10 | 2,34800 € | 23,48 € |
| 25 | 2,16840 € | 54,21 € |
| 50 | 2,04960 € | 102,48 € |
| 100 | 1,94350 € | 194,35 € |
| 250 | 1,82012 € | 455,03 € |
| 500 | 1,73804 € | 869,02 € |
| 1.000 | 1,66447 € | 1.664,47 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |

