Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2108-440-SS

DigiKey Part Number
1772-2070-ND
Manufacturer
Manufacturer Product Number
2108-440-SS
Description
HEX STANDOFF #4-40 SS 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
2108-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,53000 €1,53 €
51,29400 €6,47 €
101,21000 €12,10 €
251,11240 €27,81 €
501,04740 €52,37 €
1000,98950 €98,95 €
2500,92240 €230,60 €
5000,87772 €438,86 €
1.0000,83774 €837,74 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,85130 €