
2071-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4041-ND |
Manufacturer | |
Manufacturer Product Number | 2071-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 34.93MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.375" (34.93mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.375" (34.93mm) | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,81800 € | 4,09 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,69840 € | 17,46 € |
| 50 | 0,65620 € | 32,81 € |
| 100 | 0,61870 € | 61,87 € |
| 250 | 0,57488 € | 143,72 € |
| 500 | 0,54580 € | 272,90 € |
| 1.000 | 0,51977 € | 519,77 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

