
4650-1032-SS | |
|---|---|
DigiKey Part Number | 1772-4650-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4650-1032-SS |
Description | HEX STANDOFF #10-32 SS 57.15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 2.250" (57.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 2.250" (57.15mm) | |
Length - Overall | 2.250" (57.15mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 5 | 8,41200 € | 42,06 € |
| 10 | 7,94100 € | 79,41 € |
| 25 | 7,39320 € | 184,83 € |
| 50 | 7,02900 € | 351,45 € |
| 100 | 6,70320 € | 670,32 € |
| 250 | 6,32392 € | 1.580,98 € |
| 500 | 6,07122 € | 3.035,61 € |
| 1.000 | 5,84462 € | 5.844,62 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,78540 € |

