
1708-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2762-ND |
Manufacturer | |
Manufacturer Product Number | 1708-1032-SS |
Description | ROUND STANDOFF #10-32 SS 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 5 | 4,12000 € | 20,60 € |
| 10 | 3,87600 € | 38,76 € |
| 25 | 3,59240 € | 89,81 € |
| 50 | 3,40440 € | 170,22 € |
| 100 | 3,23600 € | 323,60 € |
| 250 | 3,04024 € | 760,06 € |
| 500 | 2,90992 € | 1.454,96 € |
| 1.000 | 2,79311 € | 2.793,11 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,82010 € |

