
1291-31-S-12 | |
|---|---|
DigiKey Part Number | 1772-3454-ND |
Manufacturer | |
Manufacturer Product Number | 1291-31-S-12 |
Description | ROUND SPACER STEEL 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 5 | 4,86000 € | 24,30 € |
| 10 | 4,57500 € | 45,75 € |
| 25 | 4,24400 € | 106,10 € |
| 50 | 4,02420 € | 201,21 € |
| 100 | 3,82740 € | 382,74 € |
| 250 | 3,59856 € | 899,64 € |
| 500 | 3,44622 € | 1.723,11 € |
| 1.000 | 3,30966 € | 3.309,66 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,84860 € |

