
1279-38-SS | |
|---|---|
DigiKey Part Number | 1772-3515-ND |
Manufacturer | |
Manufacturer Product Number | 1279-38-SS |
Description | ROUND SPACER SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,39000 € | 11,95 € |
| 10 | 2,24400 € | 22,44 € |
| 25 | 2,07160 € | 51,79 € |
| 50 | 1,95780 € | 97,89 € |
| 100 | 1,85610 € | 185,61 € |
| 250 | 1,73772 € | 434,43 € |
| 500 | 1,65900 € | 829,50 € |
| 1.000 | 1,58844 € | 1.588,44 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,40010 € |

