
1224-10-AL | |
|---|---|
DigiKey Part Number | 1772-2314-ND |
Manufacturer | |
Manufacturer Product Number | 1224-10-AL |
Description | ROUND SPACER ALUMINUM 17.46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.688" (17.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.688" (17.46mm) | |
Length - Overall | 0.688" (17.46mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49000 € | 2,45 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,41640 € | 10,41 € |
| 50 | 0,39040 € | 19,52 € |
| 100 | 0,36710 € | 36,71 € |
| 250 | 0,34008 € | 85,02 € |
| 500 | 0,32214 € | 161,07 € |
| 1.000 | 0,30609 € | 306,09 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

