
1154-4-PH | |
|---|---|
DigiKey Part Number | 1772-1154-4-PH-ND |
Manufacturer | |
Manufacturer Product Number | 1154-4-PH |
Description | ROUND SPACER PHENOLIC 3/16" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Phenolic 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |

