Round Spacer Unthreaded Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1136-8-AL

DigiKey Part Number
1772-1136-8-AL-ND
Manufacturer
Manufacturer Product Number
1136-8-AL
Description
ROUND SPACER ALUMINUM 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.166" (4.22mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,40200 €2,01 €
100,37400 €3,74 €
250,34200 €8,55 €
500,32000 €16,00 €
1000,30050 €30,05 €
2500,27796 €69,49 €
5000,26306 €131,53 €
1.0000,24970 €249,70 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €