
1688-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-3713-ND |
Manufacturer | |
Manufacturer Product Number | 1688-832-S-12 |
Description | ROUND STANDOFF #8-32 STEEL 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Steel 0.750" (19.05mm) 3/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 5 | 1,61600 € | 8,08 € |
| 10 | 1,51400 € | 15,14 € |
| 25 | 1,39400 € | 34,85 € |
| 50 | 1,31460 € | 65,73 € |
| 100 | 1,24380 € | 124,38 € |
| 250 | 1,16152 € | 290,38 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |

