
0164-SS | |
|---|---|
DigiKey Part Number | 1772-2714-ND |
Manufacturer | |
Manufacturer Product Number | 0164-SS |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.813" (20.64mm) | |
Length - Overall | 1.063" (26.99mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 5 | 6,23400 € | 31,17 € |
| 10 | 5,87600 € | 58,76 € |
| 25 | 5,46160 € | 136,54 € |
| 50 | 5,18640 € | 259,32 € |
| 100 | 4,94000 € | 494,00 € |
| 250 | 4,65324 € | 1.163,31 € |
| 500 | 4,46222 € | 2.231,11 € |
| 1.000 | 4,29094 € | 4.290,94 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,76040 € |

