
R921934000 | |
|---|---|
DigiKey Part Number | 2201-R921934000-ND |
Manufacturer | |
Manufacturer Product Number | R921934000 |
Description | BAN2 F DLPI INSUL SP YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Yellow |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Manufacturer Radiall USA, Inc. | Insulation Mating End Insulated |
Packaging Bulk | Features Hex Nuts |
Part Status Active | Color Yellow |
Type Tip Jack | Wire Gauge 20 AWG |
Gender Female | Contact Finish Tin |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -60°C ~ 100°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,15900 € | 41,59 € |
| 25 | 3,89760 € | 97,44 € |
| 50 | 3,71160 € | 185,58 € |
| 100 | 3,53430 € | 353,43 € |
| 300 | 3,27073 € | 981,22 € |
| 500 | 3,15502 € | 1.577,51 € |
| 1.000 | 3,00453 € | 3.004,53 € |
| 2.500 | 2,81666 € | 7.041,65 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,92900 € |

