
R921932000 | |
|---|---|
DigiKey Part Number | 2201-R921932000-ND |
Manufacturer | |
Manufacturer Product Number | R921932000 |
Description | BAN2 F DLPI INSUL SP GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Green |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Manufacturer Radiall USA, Inc. | Insulation Mating End Insulated |
Packaging Bulk | Features Hex Nuts |
Part Status Active | Color Green |
Type Tip Jack | Wire Gauge 20 AWG |
Gender Female | Contact Finish Tin |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -60°C ~ 100°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,17400 € | 41,74 € |
| 25 | 3,91200 € | 97,80 € |
| 50 | 3,72520 € | 186,26 € |
| 100 | 3,54720 € | 354,72 € |
| 300 | 3,28267 € | 984,80 € |
| 500 | 3,16650 € | 1.583,25 € |
| 1.000 | 3,01547 € | 3.015,47 € |
| 2.500 | 2,82691 € | 7.067,27 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,94110 € |

