
R591303600 | |
|---|---|
DigiKey Part Number | 2201-R591303600-ND |
Manufacturer | |
Manufacturer Product Number | R591303600 |
Description | IC RF SWITCH SP6T 6GHZ MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm Module |
Datasheet | Datasheet |
Category | Isolation 70dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.3dB (max) |
Series | Test Frequency 6GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 21V ~ 30V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP6T | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 6GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,40000 € | 952,40 € |
| Unit Price without VAT: | 952,40000 € |
|---|---|
| Unit Price with VAT: | 1.152,40400 € |

