
R574F33815 | |
|---|---|
DigiKey Part Number | 2201-R574F33815-ND |
Manufacturer | |
Manufacturer Product Number | R574F33815 |
Description | IC RF SWITCH SP8T 26.5GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 55dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 1.1dB (max) |
Series | Test Frequency 26.5GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Obsolete | Voltage - Supply 24V ~ 30V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP8T | Package / Case Module |
Frequency Range 0Hz ~ 26.5GHz |

