Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R414709161 | |
|---|---|
DigiKey Part Number | 2201-R414709161-ND |
Manufacturer | |
Manufacturer Product Number | R414709161 |
Description | ATTENUATOR: N 9DB 18GHZ 2W 50OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0219-09-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-09-NNN-02-ND | 245,81000 € | Parametric Equivalent |
| LCAT1007-09 | L-com | 0 | 5073-LCAT1007-09-ND | 47,02000 € | Parametric Equivalent |
| LCAT7094-09 | L-com | 0 | 5073-LCAT7094-09-ND | 66,96000 € | Parametric Equivalent |
| PE7094-09 | Pasternack | 0 | 6099-PE7094-09-ND | 100,67000 € | Parametric Equivalent |
| PE7612-9 | Pasternack | 4 | 6099-PE7612-9-ND | 102,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 307,47600 € | 1.537,38 € |
| Unit Price without VAT: | 307,47600 € |
|---|---|
| Unit Price with VAT: | 372,04596 € |






