
R404110150 | |
|---|---|
DigiKey Part Number | 2201-R404110150-ND |
Manufacturer | |
Manufacturer Product Number | R404110150 |
Description | PRECISION TERMINATION: BNC M 18G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Radiall USA, Inc. | Mounting Type Free Hanging, Cap |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style BNC | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,11000 € | 370,11 € |
| Unit Price without VAT: | 370,11000 € |
|---|---|
| Unit Price with VAT: | 447,83310 € |

