Parametric Equivalent
Parametric Equivalent

R223081000 | |
|---|---|
DigiKey Part Number | 2201-R223081000-ND |
Manufacturer | |
Manufacturer Product Number | R223081000 |
Description | MMBX / STRAIGHT PLUG CRIMP TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 165 V |
Cable Group RG-178, 196 | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R223081000W | Radiall USA, Inc. | 0 | 2201-R223081000W-ND | 9,98920 € | Parametric Equivalent |
| 11_MMBX-50-1-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-11_MMBX-50-1-1/111_NE-ND | 17,89900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,42640 € | 642,64 € |
| Unit Price without VAT: | 6,42640 € |
|---|---|
| Unit Price with VAT: | 7,77594 € |



