Parametric Equivalent

R223062000W | |
|---|---|
DigiKey Part Number | 2201-R223062000W-ND |
Manufacturer | |
Manufacturer Product Number | R223062000W |
Description | MMBX / STRAIGHT PLUG SOLDER TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R223062000 | Radiall USA, Inc. | 87 | 2201-R223062000-ND | 11,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,38120 € | 309,53 € |
| Unit Price without VAT: | 12,38120 € |
|---|---|
| Unit Price with VAT: | 14,98125 € |


