
R191844800 | |
|---|---|
DigiKey Part Number | 2201-R191844800-ND |
Manufacturer | |
Manufacturer Product Number | R191844800 |
Description | SMA FEMALE FLANGE TEST PROBE FOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SMP Plugs |
Datasheet | Datasheet |
Category | Body Material Brass |
Manufacturer Radiall USA, Inc. | Body Finish Gold |
Packaging Bulk | Color Gold |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style SMA | Center Contact Finish Gold |
Accessory Type Measurement Probe | Base Product Number |
For Use With/Related Products SMP Plugs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 622,02900 € | 6.220,29 € |
| Unit Price without VAT: | 622,02900 € |
|---|---|
| Unit Price with VAT: | 752,65509 € |

