
R191760000 | |
|---|---|
DigiKey Part Number | 2201-R191760000-ND |
Manufacturer | |
Manufacturer Product Number | R191760000 |
Description | COAX ADAPT QN TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector QN Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) QN Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,86000 € | 105,86 € |
| 10 | 89,98600 € | 899,86 € |
| 25 | 84,35720 € | 2.108,93 € |
| 50 | 80,33600 € | 4.016,80 € |
| 100 | 76,50770 € | 7.650,77 € |
| Unit Price without VAT: | 105,86000 € |
|---|---|
| Unit Price with VAT: | 128,09060 € |

