
R573823615 | |
|---|---|
DigiKey Part Number | 2201-R573823615-ND |
Manufacturer | |
Manufacturer Product Number | R573823615 |
Description | IC RF SWITCH SP6T 40GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 1.1dB (max) |
Series | Test Frequency 40GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 24V ~ 30V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP6T | Package / Case Module |
Frequency Range 0Hz ~ 40GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.822,59000 € | 1.822,59 € |
| Unit Price without VAT: | 1.822,59000 € |
|---|---|
| Unit Price with VAT: | 2.205,33390 € |

