Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R161022000W | |
|---|---|
DigiKey Part Number | 2201-R161022000W-ND |
Manufacturer | |
Manufacturer Product Number | R161022000W |
Description | N / STRAIGHT PLUG CLAMP TYPE CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-11, 144, 165, 213, 214, 216, 225, 393 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161018000 | Radiall USA, Inc. | 0 | 2201-R161018000-ND | 25,31300 € | Parametric Equivalent |
| R161018000W | Radiall USA, Inc. | 0 | 2201-R161018000W-ND | 28,89240 € | Parametric Equivalent |
| R161020000 | Radiall USA, Inc. | 43 | 2201-R161020000-ND | 21,93000 € | Parametric Equivalent |
| R161020000W | Radiall USA, Inc. | 0 | 2201-R161020000W-ND | 22,42040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,90880 € | 547,72 € |
| Unit Price without VAT: | 21,90880 € |
|---|---|
| Unit Price with VAT: | 26,50965 € |




