Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R143405000W | |
|---|---|
DigiKey Part Number | 2201-R143405000W-ND |
Manufacturer | |
Manufacturer Product Number | R143405000W |
Description | TNC / SQUARE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.18dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R143404000 | Radiall USA, Inc. | 57 | 2201-R143404000-ND | 17,23000 € | Parametric Equivalent |
| R143405000 | Radiall USA, Inc. | 145 | 2201-R143405000-ND | 12,60000 € | Parametric Equivalent |
| R143453000 | Radiall USA, Inc. | 0 | 2201-R143453000-ND | 53,58400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,99960 € | 374,99 € |
| Unit Price without VAT: | 14,99960 € |
|---|---|
| Unit Price with VAT: | 18,14952 € |




