Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125510001W | |
|---|---|
DigiKey Part Number | 2201-R125510001W-ND |
Manufacturer | |
Manufacturer Product Number | R125510001W |
Description | SMA / SQUARE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder Tab |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder Tab | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R125501001 | Radiall USA, Inc. | 0 | 2201-R125501001-ND | 33,75510 € | Parametric Equivalent |
| R125501001W | Radiall USA, Inc. | 0 | 2201-R125501001W-ND | 43,82440 € | Parametric Equivalent |
| R125510001 | Radiall USA, Inc. | 0 | 2201-R125510001-ND | 20,62740 € | Parametric Equivalent |
| R125622001 | Radiall USA, Inc. | 0 | 2201-R125622001-ND | 32,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,92320 € | 698,08 € |
| Unit Price without VAT: | 27,92320 € |
|---|---|
| Unit Price with VAT: | 33,78707 € |




