R125313120W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 61,07080 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 25,20760 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 22,90000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 22,32880 €
Datasheet
Image for R125313120W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125313120W

DigiKey Part Number
2201-R125313120W-ND
Manufacturer
Manufacturer Product Number
R125313120W
Description
SMA / STRAIGHT BULKHEAD JACK FUL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
250 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
RG-316DS
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9130-1573-019Radiall USA, Inc.02201-9130-1573-019-ND61,07080 €Parametric Equivalent
R125313120Radiall USA, Inc.02201-R125313120-ND25,20760 €Parametric Equivalent
R125322030Radiall USA, Inc.02201-R125322030-ND22,90000 €Parametric Equivalent
R125322030WRadiall USA, Inc.02201-R125322030W-ND22,32880 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2533,95160 €848,79 €
Manufacturers Standard Package
Unit Price without VAT:33,95160 €
Unit Price with VAT:41,08144 €