
R142306503 | |
|---|---|
DigiKey Part Number | 2201-R142306503-ND |
Manufacturer | |
Manufacturer Product Number | R142306503 |
Description | BNC / STRAIGHT BULKHEAD JACK FRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R142306503 Models |
Category | Frequency - Max 1.5 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Cable Group RG-179 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 10 | 8,53100 € | 85,31 € |
| 25 | 7,99640 € | 199,91 € |
| 50 | 7,61480 € | 380,74 € |
| 100 | 7,25130 € | 725,13 € |
| 300 | 6,71077 € | 2.013,23 € |
| 500 | 6,47344 € | 3.236,72 € |
| 1.000 | 6,16485 € | 6.164,85 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 12,14840 € |

