Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R124413025W | |
|---|---|
DigiKey Part Number | 2201-R124413025W-ND |
Manufacturer | |
Manufacturer Product Number | R124413025W |
Description | SMA / ADJUSTABLE SQUARE FLANGE J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 335 V |
Mounting Feature Flange | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9108-1113-000 | Radiall USA, Inc. | 0 | 2201-9108-1113-000-ND | 18,77880 € | Parametric Equivalent |
| 9114-1113-000 | Radiall USA, Inc. | 0 | 2201-9114-1113-000-ND | 31,58240 € | Parametric Equivalent |
| 9304-1113-013 | Radiall USA, Inc. | 0 | 2201-9304-1113-013-ND | 17,94960 € | Parametric Equivalent |
| R124413025 | Radiall USA, Inc. | 0 | 2201-R124413025-ND | 12,36860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,47920 € | 436,98 € |
| Unit Price without VAT: | 17,47920 € |
|---|---|
| Unit Price with VAT: | 21,14983 € |





