Parametric Equivalent
Parametric Equivalent

R114237000 | |
|---|---|
DigiKey Part Number | 2201-R114237000-ND |
Manufacturer | |
Manufacturer Product Number | R114237000 |
Description | SMB / STRAIGHT JACK CRIMP TYPE C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2001-1571-002 | Radiall USA, Inc. | 0 | 2201-2001-1571-002-ND | 18,70680 € | Parametric Equivalent |
| R114237000W | Radiall USA, Inc. | 0 | 2201-R114237000W-ND | 15,68360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,37910 € | 1.037,91 € |
| Unit Price without VAT: | 10,37910 € |
|---|---|
| Unit Price with VAT: | 12,55871 € |



