
R114082000W | |
---|---|
DigiKey Part Number | 2201-R114082000W-ND |
Manufacturer | |
Manufacturer Product Number | R114082000W |
Description | SMB / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 179, 187, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,96000 € | 11,96 € |
10 | 10,16600 € | 101,66 € |
25 | 9,52840 € | 238,21 € |
50 | 9,07360 € | 453,68 € |
100 | 8,64070 € | 864,07 € |
250 | 8,10012 € | 2.025,03 € |
500 | 7,71386 € | 3.856,93 € |
1.000 | 7,34620 € | 7.346,20 € |
Unit Price without VAT: | 11,96000 € |
---|---|
Unit Price with VAT: | 14,47160 € |