SMC Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R112554000

DigiKey Part Number
2201-R112554000-ND
Manufacturer
Manufacturer Product Number
R112554000
Description
SMC F 27000 UG1619U BHD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMC Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Extended Insulation
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
335 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.25dB
Frequency - Max
10 GHz
Base Product Number
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,09000 €16,09 €
1013,67300 €136,73 €
2512,81640 €320,41 €
5012,20500 €610,25 €
10011,62260 €1.162,26 €
25010,89556 €2.723,89 €
50010,37612 €5.188,06 €
Manufacturers Standard Package
Unit Price without VAT:16,09000 €
Unit Price with VAT:19,46890 €