
F722008000 | |
|---|---|
DigiKey Part Number | 2201-F722008000-ND |
Manufacturer | |
Manufacturer Product Number | F722008000 |
Description | TERM M 125UM Z #16 C2.0 38999 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 16 Crimp |
Datasheet | Datasheet |
Category | Contact Type Pin |
Manufacturer Radiall USA, Inc. | Contact Size 16 |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Base Product Number |
Type Fiber Optic - Multi Mode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,54000 € | 55,54 € |
| Unit Price without VAT: | 55,54000 € |
|---|---|
| Unit Price with VAT: | 67,20340 € |

