Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9504-1213-023 | |
|---|---|
DigiKey Part Number | 2201-9504-1213-023-ND |
Manufacturer | |
Manufacturer Product Number | 9504-1213-023 |
Description | SMA / STRAIGHT JACK FEMALE GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R125410000 | Radiall USA, Inc. | 65 | 2201-R125410000-ND | 25,40000 € | Parametric Equivalent |
| R125410000W | Radiall USA, Inc. | 0 | 2201-R125410000W-ND | 26,84480 € | Parametric Equivalent |
| R125411000 | Radiall USA, Inc. | 0 | 2201-R125411000-ND | 71,37140 € | Parametric Equivalent |
| R125411000W | Radiall USA, Inc. | 0 | 2201-R125411000W-ND | 100,87600 € | Parametric Equivalent |
| R125460000 | Radiall USA, Inc. | 4 | 2201-R125460000-ND | 29,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 60,67800 € | 1.516,95 € |
| Unit Price without VAT: | 60,67800 € |
|---|---|
| Unit Price with VAT: | 73,42038 € |







