Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9044-9513-001 | |
|---|---|
DigiKey Part Number | 2201-9044-9513-001-ND |
Manufacturer | |
Manufacturer Product Number | 9044-9513-001 |
Description | SMA / STRAIGHT JACK FEMALE PASSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 26 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Hermetically Sealed |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9045-9513-000 | Radiall USA, Inc. | 0 | 2201-9045-9513-000-ND | 33,37560 € | Parametric Equivalent |
| 9049-9513-000 | Radiall USA, Inc. | 0 | 2201-9049-9513-000-ND | 32,56400 € | Parametric Equivalent |
| 9080-9513-000 | Radiall USA, Inc. | 0 | 2201-9080-9513-000-ND | 27,00960 € | Parametric Equivalent |
| 9081-9513-000 | Radiall USA, Inc. | 0 | 2201-9081-9513-000-ND | 16,54760 € | Parametric Equivalent |
| 9180-9513-000 | Radiall USA, Inc. | 0 | 2201-9180-9513-000-ND | 27,89160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,81600 € | 495,40 € |
| Unit Price without VAT: | 19,81600 € |
|---|---|
| Unit Price with VAT: | 23,97736 € |










