Parametric Equivalent
Parametric Equivalent

6501-7071-002 | |
|---|---|
DigiKey Part Number | 2201-6501-7071-002-ND |
Manufacturer | |
Manufacturer Product Number | 6501-7071-002 |
Description | BNC / STRAIGHT JACK FEMALE CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-178, 196 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24_BNC-50-1-6/133_NE | Huber+Suhner, Inc. | 0 | 3628-24_BNC-50-1-6/133_NE-ND | 24,46600 € | Parametric Equivalent |
| 24_BNC-50-1-6/133_NH | Huber+Suhner, Inc. | 0 | 3628-24_BNC-50-1-6/133_NH-ND | 16,23410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,85560 € | 771,39 € |
| Unit Price without VAT: | 30,85560 € |
|---|---|
| Unit Price with VAT: | 37,33528 € |


