
6002-7051-003 | |
|---|---|
DigiKey Part Number | 2201-6002-7051-003-ND |
Manufacturer | |
Manufacturer Product Number | 6002-7051-003 |
Description | TNC F STR BHD CL 2.6/50S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Cable Group RG-174, 316 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,24000 € | 33,24 € |
| 10 | 28,24800 € | 282,48 € |
| 25 | 26,47960 € | 661,99 € |
| 50 | 25,21660 € | 1.260,83 € |
| 100 | 24,01400 € | 2.401,40 € |
| 250 | 22,51256 € | 5.628,14 € |
| Unit Price without VAT: | 33,24000 € |
|---|---|
| Unit Price with VAT: | 40,22040 € |

