
QLSP04BU | |
|---|---|
DigiKey Part Number | 3970-QLSP04BUTR-ND - Tape & Reel (TR) 3970-QLSP04BUCT-ND - Cut Tape (CT) 3970-QLSP04BUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP04BU |
Description | 3030 PACKAGE LED, TOP VIEW, BLUE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 473nm (465nm ~ 480nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 34lm (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 473nm (465nm ~ 480nm) | Supplier Device Package 3030 |
Current - Test 350mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 30 lm/W | Thermal Resistance of Package 10°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56400 € | 5,64 € |
| 100 | 0,41540 € | 41,54 € |
| 500 | 0,34904 € | 174,52 € |
| 1.000 | 0,32727 € | 327,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30881 € | 617,62 € |
| 4.000 | 0,29314 € | 1.172,56 € |
| 6.000 | 0,28512 € | 1.710,72 € |
| 10.000 | 0,27605 € | 2.760,50 € |
| 14.000 | 0,27067 € | 3.789,38 € |
| 20.000 | 0,26541 € | 5.308,20 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

