Q2-Z-4-01-QB6IN-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 2,00700 €
Datasheet
Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-4-01-QB6IN-1

DigiKey Part Number
Q2-Z-4-01-QB6IN-1-ND
Manufacturer
Manufacturer Product Number
Q2-Z-4-01-QB6IN-1
Description
HEATSHRINK 4"-6" BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
4.000" (101.60mm)
Inner Diameter - Recovered
2.000" (50.80mm)
Recovered Wall Thickness
0.051" (1.30mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,91000 €19,10 €
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,31110 €
Alternate Length
HEATSHRINK POLY Q2Z 4"X100FT BLK
In-Stock: 0
Unit Price: 2,08932 €
HEATSHRINK 4"-48" BLACK
In-Stock: 0
Unit Price: 20,93700 €