


B39871B3716U410 | |
|---|---|
DigiKey Part Number | 1752-B39871B3716U410TR-ND - Tape & Reel (TR) 1752-B39871B3716U410CT-ND - Cut Tape (CT) 1752-B39871B3716U410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39871B3716U410 |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.5dB Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 869MHz | |
Bandwidth | - | |
Insertion Loss | 2.5dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,88320 € | 22,08 € |
| 50 | 0,83060 € | 41,53 € |
| 100 | 0,78130 € | 78,13 € |
| 250 | 0,72060 € | 180,15 € |
| 500 | 0,67788 € | 338,94 € |
| 1.000 | 0,63766 € | 637,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,52518 € | 4.726,62 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

