
QT49S-26.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-26.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT49S-26.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT49S-26.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-26.000MAHJ-T |
Description | HC49 SMD MHZ QUARTZ XTAL / METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.161" (4.10mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,26380 € | 13,19 € |
| 100 | 0,25290 € | 25,29 € |
| 250 | 0,23916 € | 59,79 € |
| 500 | 0,22926 € | 114,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21977 € | 219,77 € |
| 2.000 | 0,21068 € | 421,36 € |
| 3.000 | 0,20553 € | 616,59 € |
| 5.000 | 0,19924 € | 996,20 € |
| 7.000 | 0,19519 € | 1.366,33 € |
| 10.000 | 0,19100 € | 1.910,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

