RF Amplifier IC Cellular, ISM, PCS 50MHz ~ 4GHz SOT-343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPF5043Z

DigiKey Part Number
2312-SPF5043ZTR-ND - Tape & Reel (TR)
2312-SPF5043ZCT-ND - Cut Tape (CT)
2312-SPF5043ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPF5043Z
Description
IC MMIC AMP LN 50-4000MHZ SOT343
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, ISM, PCS 50MHz ~ 4GHz SOT-343
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 4GHz
P1dB
22.7dB
Gain
12.9dB
Noise Figure
0.8dB
RF Type
Cellular, ISM, PCS
Voltage - Supply
3V ~ 5V
Current - Supply
46mA
Test Frequency
1.9GHz
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SOT-343
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,18000 €4,18 €
253,27880 €81,97 €
1002,59040 €259,04 €
2502,13428 €533,57 €
5001,89608 €948,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,54908 €4.647,24 €
Manufacturers Standard Package
Unit Price without VAT:4,18000 €
Unit Price with VAT:5,05780 €