
RFCM4363SR | |
|---|---|
DigiKey Part Number | 2312-RFCM4363SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFCM4363SR |
Description | CATV MODULE PI363, S12040280PT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 45MHz ~ 1.218GHz 9-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 45MHz ~ 1.218GHz | |
P1dB | - | |
Gain | 29dB | |
Noise Figure | 4.6dB | |
RF Type | CATV | |
Voltage - Supply | 24V | |
Current - Supply | 260mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | 9-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,47240 € | 4.647,24 € |
| Unit Price without VAT: | 46,47240 € |
|---|---|
| Unit Price with VAT: | 56,23160 € |

