RF Amplifier IC CATV 50MHz ~ 1.8GHz 12-MCM (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL1821TR13

DigiKey Part Number
2312-QPL1821TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPL1821TR13
Description
1.8GHZ 5V, PUSH PULL, 19DB GAIN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 50MHz ~ 1.8GHz 12-MCM (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
50MHz ~ 1.8GHz
P1dB
30dBm
Gain
19dB
Noise Figure
3.2dB
RF Type
CATV
Voltage - Supply
5V, 8V
Current - Supply
350mA
Test Frequency
50MHz ~ 1.8GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Supplier Device Package
12-MCM (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,73331 €11.833,28 €
Manufacturers Standard Package
Unit Price without VAT:4,73331 €
Unit Price with VAT:5,72731 €