
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Frequency Doubler | |
Frequency | 8GHz ~ 15GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.9x2.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,81300 € | 2.881,30 € |
| 300 | 28,80860 € | 8.642,58 € |
| Unit Price without VAT: | 28,81300 € |
|---|---|
| Unit Price with VAT: | 34,86373 € |

